The SMCJ6052E3/TR13 is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 32.4V and a maximum operating temperature of 150°C. It can withstand a peak pulse current of 29A and a peak pulse power of 1.5kW. The diode is RoHS compliant and available in a plastic package. The operating temperature range is from -55°C to 150°C.
Microsemi SMCJ6052E3/TR13 technical specifications.
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 32.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 29V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMCJ6052E3/TR13 to view detailed technical specifications.
No datasheet is available for this part.