
The SMDA03E3 is a single Zener diode from Microsemi with a minimum breakdown voltage of 4V and a peak pulse current of 5A. It is packaged in a RoHS compliant, plastic SOP-8 package and is suitable for surface mount applications. The diode operates over a temperature range of -55°C to 150°C and is not designed for power line protection. It is available in a cut tape packaging format.
Microsemi SMDA03E3 technical specifications.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | TVSarray™ |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMDA03E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.