
Bidirectional Transient Voltage Suppressor (TVS) diode array offering 300W peak pulse power dissipation and 5A peak pulse current. Features a 5V reverse standoff voltage and 11V clamping voltage, with a minimum breakdown voltage of 6V. This 4-element silicon device is housed in a plastic SOP-8 package for surface mounting, exhibiting 200pF capacitance and 40µA leakage current. Operates across a temperature range of -55°C to 150°C.
Microsemi SMDA05C technical specifications.
| Capacitance | 200pF |
| Package/Case | SO |
| Clamping Voltage | 11V |
| Depth | 4.01mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 40uA |
| Length | 5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Series | TVS Array™ |
| DC Rated Voltage | 5V |
| Width | 4.01mm |
| Working Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMDA05C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
