Microsemi SMDA12C-4 technical specifications.
| Direction | Bidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Working Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMDA12C-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.