Microsemi SMDA15-6 technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Series | TVS Array™ |
| DC Rated Voltage | 15V |
| Width | 4.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMDA15-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.