The SMDA15C-4/TR7 is a Zener diode from Microsemi, packaged in a SOIC-8 plastic package. It has a minimum breakdown voltage of 16.7V and a peak pulse current of 5A. The diode is designed to operate over a temperature range of -55°C to 150°C. It is not RoHS compliant and is not radiation hardened.
Microsemi SMDA15C-4/TR7 technical specifications.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Series | TVSarray™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMDA15C-4/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.