
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 170V reverse standoff voltage and 170V DC rated voltage. Offers a peak pulse power of 300W and a peak pulse current of 11A. Operates across a temperature range of -55°C to 150°C. Packaged in a DO-214AB plastic package.
Microsemi SMLJ170CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Height | 2.41mm |
| Length | 7.11mm |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | No |
| DC Rated Voltage | 170V |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMLJ170CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.