Microsemi TCS1200 technical specifications.
| Collector Emitter Breakdown Voltage | 65V |
| Max Collector Current | 60A |
| Max Power Dissipation | 2.095kW |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 1.03GHz |
| RoHS | Compliant |
Download the complete datasheet for Microsemi TCS1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.