
The TVS518SM is a single-channel Zener diode with a minimum breakdown voltage of 20.4V and a maximum operating temperature of 175°C. It is packaged in a MELF package and is designed for surface mount applications. The diode has a maximum reverse leakage current of 5uA and a peak pulse current of 16.3A. It can handle a peak pulse power of 500W and has a reverse standoff voltage of 18V. The TVS518SM is not RoHS compliant.
Microsemi TVS518SM technical specifications.
| Package/Case | MELF |
| Diode Type | ZENER |
| Min Breakdown Voltage | 20.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 16.3A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi TVS518SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
