Microsemi UC2842AM technical specifications.
| Package/Case | DIP |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 13.5V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UC2842AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
