
The UC2844ADM is a flyback DC/DC controller with a single output, 5V, and 25W output power. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC package. The device is isolated and has a maximum supply voltage of 30V. It is lead-free and RoHS compliant.
Microsemi UC2844ADM technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 11mA |
| Output Current | 1A |
| Output Power | 25W |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UC2844ADM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
