Microsemi UC3843ADM technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 17mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Power | 25W |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Threshold Voltage | 17.5V |
| Topology | Flyback |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UC3843ADM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
