Microsemi UC3844AM technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UC3844AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.