Microsemi UES1103SM technical specifications.
| Average Rectified Current | 2.5A |
| Package/Case | MELF |
| Forward Current | 2.5A |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 35A |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UES1103SM to view detailed technical specifications.
No datasheet is available for this part.