Microsemi UM4301C technical specifications.
| Max Power Dissipation | 20W |
| Mount | Stud |
| Packaging | Bulk |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Reverse Voltage | 100V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UM4301C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.