Microsemi UM9415 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Packaging | Bulk |
| Power Dissipation | 10W |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | No |
| Type | Switch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UM9415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.