Microsemi UMAF5818 technical specifications.
| Average Rectified Current | 1A |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi UMAF5818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.