
General purpose rectifier diode, 1 phase, 1 element, with a 2.5A average rectified current and 100V maximum repetitive reverse voltage. This silicon diode features a 2.5A forward current, 25A peak non-repetitive surge current, and a 25ns reverse recovery time. Packaged in a surface-mount DO-216AA (POWERMITE-2) plastic case with dimensions of 2.03mm width, 2.03mm length, and 1.14mm height. Operating temperature range is -55°C to 150°C. RoHS compliant and lead-free.
Microsemi UPR10E3/TR7 technical specifications.
| Average Rectified Current | 2.5A |
| Package/Case | DO-216AA |
| Current Rating | 2.5A |
| Forward Current | 2.5A |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 2.03mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Output Current | 2.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UPR10E3/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.