Microsemi UPS120/TR7 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-216AA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi UPS120/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
