Schottky rectifier diode featuring 1A average rectified current and 20V repetitive reverse voltage. This single-element silicon diode is housed in a DO-216AA surface-mount package, offering a peak non-repetitive surge current of 50A. Operating across a temperature range of -55°C to 125°C, it boasts a maximum reverse current of 400µA and is RoHS compliant.
Microsemi UPS120E3/TR7 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-216AA |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 400uA |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UPS120E3/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.