Single element Schottky rectifier diode for general purpose applications. Features a 1A average rectified current rating and a 40V repetitive reverse voltage. This surface mount component is housed in a DO-216AA package, offering a compact footprint with dimensions of 2.03mm (L) x 2.03mm (W) x 1.14mm (H). Maximum forward surge current is 50A, with an operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Microsemi UPS140E3/TR7 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-216AA |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 2.03mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 400uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 40V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UPS140E3/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.