This SILICON rectifier diode features a single element with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged in a DO-216AA package type and has a pin count of 1. The diode element material is SILICON and the diode type is a general purpose rectifier. The device is suitable for use in a variety of applications requiring a single rectifier diode.
Microsemi UPS5819E3TR7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | DO-216AA |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi UPS5819E3TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.