
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1kW peak pulse power dissipation and 15V working voltage. Features a 16.7V minimum breakdown voltage and a 26V clamping voltage. This single-element silicon device operates bidirectionally, with a low leakage current of 1µA. Designed for surface mount applications with a compact DO-216AA package, it operates across a wide temperature range of -65°C to 150°C and is RoHS compliant.
Microsemi UPTB15E3/TR7 technical specifications.
| Clamping Voltage | 26V |
| Clamping Voltage-Max | 26V |
| Direction | Bidirectional |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.03mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1kW |
| Max Surge Current | 5.77A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33.9A |
| Peak Pulse Power | 1kW |
| Polarity | Bidirectional |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 2.03mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi UPTB15E3/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
