The UTV8100B is a 55RT 4-Pin RF transistor with a collector base voltage of 65V and a maximum collector current of 15A. It has a maximum power dissipation of 290W and is designed for chassis mount applications. The transistor operates within a temperature range of -40°C to 200°C and is not radiation hardened. It is not RoHS compliant.
Microsemi UTV8100B technical specifications.
| Collector Base Voltage (VCBO) | 65V |
| Collector Emitter Breakdown Voltage | 60V |
| Gain | 9.5dB |
| Max Collector Current | 15A |
| Max Frequency | 860MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290W |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 860MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi UTV8100B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.