Microsemi WSE128K16-35H1I technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi WSE128K16-35H1I to view detailed technical specifications.
No datasheet is available for this part.