Micross 5962-3826703MZA technical specifications.
| Package/Case | PGA |
| Data Bus Width | 32b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 512KX32 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micross 5962-3826703MZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.