Military-grade operational amplifier featuring a single function and bipolar architecture. This voltage-feedback op-amp offers a low input offset voltage of 180µV maximum and a high minimum voltage gain of 1,500,000. Operating across a wide temperature range from -55°C to 125°C, it supports supply voltages up to ±22V with a nominal ±15V. Key specifications include a 500kHz unity gain bandwidth, 11V/µs nominal slew rate, and 100dB common-mode reject ratio. The device is housed in a 4-pin O-XBCY-X4 package with bottom terminal position and MIL-STD-883 screening.
Micross 5962-8862201XA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-X4 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 13 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 180 |
| Average Bias Current-Max (IIB) | 0.3 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.18 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 11 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 1500000 |
| Unity Gain BW-Nom | 50000 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 7.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Micross 5962-8862201XA to view detailed technical specifications.
No datasheet is available for this part.