Single-function operational amplifier featuring a 120µV maximum input offset voltage and bipolar architecture. This MILITARY temperature grade device operates from -55°C to 125°C, with nominal supply voltages of ±15V and limits up to ±22V. It offers a 2,000,000 minimum voltage gain, 50kHz unity gain bandwidth, and a 7.5V/µs minimum slew rate. The component is housed in an 8-terminal ceramic DIP package (CDIP8, JEDEC R-GDIP-T8) and is screened to MIL-STD-883 standards.
Micross 5962-8862202PA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 11.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 120 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.09 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 11 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 106 |
| Voltage Gain-Min | 2000000 |
| Unity Gain BW-Nom | 50000 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 7.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Micross 5962-8862202PA to view detailed technical specifications.
No datasheet is available for this part.