High-performance operational amplifier featuring four independent functions, a voltage-feedback architecture, and low-offset characteristics. This bipolar device offers a maximum input offset voltage of 350µV and a nominal slew rate of 0.2V/µs. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of ±15V. The amplifier is housed in a 20-terminal ceramic quad flat-pack (CQCC) package, meeting MIL-STD-883 screening levels. Key specifications include a minimum voltage gain of 400,000 and a nominal common-mode reject ratio of 96.
Micross 5962-89677012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 350 |
| Average Bias Current-Max (IIB) | 0.03 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.035 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 96 |
| Voltage Gain-Min | 400000 |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Micross 5962-89677012A to view detailed technical specifications.
No datasheet is available for this part.