This operational amplifier IC offers four functions with a voltage-feedback architecture. Featuring a low input offset voltage of 350µV maximum and a high minimum voltage gain of 400,000, it operates across a wide temperature range from -55°C to 125°C. The device supports dual supply voltages with a nominal ±15V and a maximum supply current of 2.4mA. Frequency compensation and low-offset capabilities are integrated, alongside a nominal slew rate of 0.2V/µs. Packaged in a 14-terminal ceramic DIP with MIL-STD-883 screening, this micropower amplifier is designed for military temperature grades.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 350 |
| Average Bias Current-Max (IIB) | 0.03 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.035 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 96 |
| Voltage Gain-Min | 400000 |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |