High-performance operational amplifier featuring four independent functions, a voltage-feedback architecture, and military temperature grade operation from -55°C to 125°C. This bipolar amplifier offers a minimum voltage gain of 250,000 and a minimum slew rate of 0.2 V/µs, with a maximum input offset voltage of 550 µV. Designed for robust performance, it operates with a nominal supply voltage of ±15V, a maximum supply current of 2.8mA, and includes frequency compensation. Packaged in a 14-terminal ceramic CDFP (R-CDFP-F14) with dual terminal positions, this micropower device meets MIL-STD-883 screening levels.
Micross 5962-8967702XA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 550 |
| Average Bias Current-Max (IIB) | 0.045 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 250000 |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Micross 5962-8967702XA to view detailed technical specifications.
No datasheet is available for this part.