This 68-pin quad flat pack flash memory module operates within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The module draws a maximum supply current of 0.2A and has a maximum standby current of 0.0065A. The access time is maximally 150ns. The module is compliant with MIL-STD-883 screening level.
Micross 5962-9471601HNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-G68 |
| Width | 22.375 |
| Length | 22.375 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.2 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0065 |
| Access Time-Max | 150 |
| Screening Level | MIL-STD-883 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Micross 5962-9471601HNC to view detailed technical specifications.
No datasheet is available for this part.