This 68-pin quad flat package flash memory module operates over a temperature range of -55 to 125 degrees Celsius. It is designed for use with a 5V supply voltage, with a maximum current draw of 0.2A. The module has a maximum access time of 60ns and a standby current of 0.0065mA. It is qualified to MIL-STD-883 and features 131072 words of storage capacity.
Micross 5962-9471605HAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-G68 |
| Width | 22.355 |
| Length | 22.355 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.2 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0065 |
| Access Time-Max | 60 |
| Screening Level | MIL-STD-883 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Micross 5962-9471605HAC to view detailed technical specifications.
No datasheet is available for this part.