Micross AS27C256-12JM technical specifications.
| Access Time-Max | 120ns |
| Package/Case | CDIP |
| Density | 256Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micross AS27C256-12JM to view detailed technical specifications.
No datasheet is available for this part.