Micross AS29LV016JTRGR-70/XT technical specifications.
| Address Bus Width | 17b |
| Density | 1Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micross AS29LV016JTRGR-70/XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.