1M-bit EEPROM with 128K x 8 organization, featuring a parallel interface and 300 ns maximum access time. Operates from a 3.3V supply voltage, with a voltage range of 3V to 3.6V, and a maximum operating current of 20 mA. This surface-mount component is housed in a 32-pin Ceramic Flat Package (CFPAK) with a 1.4mm pin pitch. Offers 10 years of data retention and hardware data protection, suitable for operation between -55°C and 125°C.
Micross AS58LC1001F-30/883C technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | FPAK |
| Package/Case | CFPAK |
| Package Description | Ceramic Flat Package |
| Lead Shape | Flat |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 21.08(Max) |
| Package Width (mm) | 11.3(Max) |
| Package Height (mm) | 3.12(Max) |
| Pin Pitch (mm) | 1.4 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Interface Type | Parallel |
| Maximum Access Time | 300ns |
| Organization | 128Kx8 |
| Maximum Operating Current | 20mA |
| Typical Operating Supply Voltage | 3.3V |
| Density in Bits | 1048576bit |
| Data Retention | 10(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Programming Voltage | 3 to 3.6V |
| Cage Code | 0LRZ0 |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | 3A001.a.2.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micross AS58LC1001F-30/883C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.