1M-bit EEPROM with a 128K x 8 organization, featuring a parallel interface and a maximum access time of 250 ns. This surface-mount integrated circuit operates from a 3V to 3.6V supply, with a typical operating voltage of 3.3V and a maximum operating current of 20 mA. The component is housed in a 32-pin Chip Scale Package (CSP) with a ceramic material and ball leads, measuring 21.08mm x 11.3mm x 3.81mm with a 1.4mm pin pitch. It offers hardware data protection and 10 years of data retention, operating within a temperature range of -40°C to 85°C.
Micross AS58LC1001SF-25/IT technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CSP |
| Package Description | Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 21.08(Max) |
| Package Width (mm) | 11.3(Max) |
| Package Height (mm) | 3.81(Max) |
| Pin Pitch (mm) | 1.4 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Interface Type | Parallel |
| Maximum Access Time | 250ns |
| Organization | 128Kx8 |
| Maximum Operating Current | 20mA |
| Typical Operating Supply Voltage | 3.3V |
| Density in Bits | 1048576bit |
| Data Retention | 10(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 3 to 3.6V |
| Cage Code | 0LRZ0 |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micross AS58LC1001SF-25/IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.