Micross AS8S512K32Q1-15L/XT technical specifications.
| Address Bus Width | 20b |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micross AS8S512K32Q1-15L/XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.