Micross CGH55030F1 technical specifications.
| Channel Type | N |
| Configuration | Single |
| Maximum Gate Source Voltage | -25V |
| Maximum Drain Gate Voltage | -25V |
| Maximum Power Dissipation | 350mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 0LRZ0 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Micross CGH55030F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.