
Microtherm T11A10005U112L310100 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 2.5A |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Switching Temperature | 100°C |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Microtherm T11A10005U112L310100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
