RF Filter Band Pass 107MHz 91MHz to 123MHz 1dB 50Ohm Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Band Pass |
| Center Frequency | 107MHz |
| Bandwidth | 91 to 123MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1dB |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |