RF Filter High Pass 1400MHz to 3000MHz 1dB 50Ohm Screw Mount 2Pin
Checking distributor stock and pricing after the page loads.
| Type | High Pass |
| Bandwidth | 1400 to 3000MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1dB |
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |