Microwave Circuits H3G013G4 technical specifications.
| Type | High Pass |
| Bandwidth | 3000 to 12750MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1dB |
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microwave Circuits H3G013G4 to view detailed technical specifications.
No datasheet is available for this part.