This low pass filter has a bandwidth of 0 to 3000 MHz and a maximum insertion loss of 1 dB. It is designed to operate with a load impedance of 50 Ohm and features a maximum pass band ripple of 1%. The filter is mounted via screw and has a minimum operating temperature of -54°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Low Pass |
| Bandwidth | 0 to 3000MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1dB |
| Maximum Pass Band Ripple | 1dB |
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU, 2015/863 |