Microwave Circuits L12G20G4 technical specifications.
| Type | Low Pass |
| Bandwidth | 0 to 12900MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1dB |
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microwave Circuits L12G20G4 to view detailed technical specifications.
No datasheet is available for this part.