RF Filter Low Pass 0MHz to 240MHz 0.2dB 50Ohm Thru-Hole 2Pin
Checking distributor stock and pricing after the page loads.
| Type | Low Pass |
| Bandwidth | 0 to 240MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 0.2dB |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |