RF Filter Notch 882MHz 0MHz to 849MHz 1.5dB 50Ohm Screw Mount 2Pin
Checking distributor stock and pricing after the page loads.
| Type | Notch |
| Center Frequency | 882MHz |
| Bandwidth | 0 to 849MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1.5dB |
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |