Single-channel audio preamplifier IC, delivering 50W output. Features a 2-pin, dual terminal configuration within a RoHS compliant package. The integrated circuit utilizes a DMA2 technology and measures 10.16mm in width and 20.32mm in length.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-F2 |
| Width | 10.16 |
| Length | 20.32 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |