The MMA-005022-M4 is a gallium arsenide (GaAs) monolithic microwave integrated circuit (MMIC) traveling wave amplifier. It operates over a wide frequency range of 30kHz to 50GHz. This low-power wideband amplifier provides a typical gain of 13.5dB and an output power at 1dB compression (P1dB) of 22dBm. It is designed for broadband applications such as high-speed fiber optic communications and microwave instrumentation.
Microwave Technology MMA-005022-M4 technical specifications.
| Frequency Range (Min) | 30kHz |
| Frequency Range (Max) | 50GHz |
| Gain | 13.5dB |
| P1dB | 22dBm |
| Voltage - Supply | 7V |
| Current - Supply | 200mA |
| Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
| RoHS | Compliant |
| ECCN | MMIC 3A001B2 |
Download the complete datasheet for Microwave Technology MMA-005022-M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.