Microwave Technology MPS-080817N-85 technical specifications.
| Max Operating Temperature | 85 |
| Number of Functions | 1 |
| Supply Current-Max | 250 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microwave Technology MPS-080817N-85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.